Part Details for XZCPA0941L5 by Telemechanique Sensors
Overview of XZCPA0941L5 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCPA0941L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XZCPA0941L5-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$54.0460 / $68.8100 | Buy Now |
DISTI #
996-XZCPA0941L5
|
Mouser Electronics | Sensor Cables / Actuator Cables PRE WIRED CONNECTOR M8 FEMALE STRAIGHT 4 RoHS: Compliant | 4 |
|
$46.8200 / $55.2500 | Buy Now |
DISTI #
70380731
|
RS | IP69K cable, 5m, straight, M8, 4-pin | Telemecanique Sensors XZCPA0941L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$57.6800 / $69.5000 | Buy Now |
Part Details for XZCPA0941L5
XZCPA0941L5 CAD Models
XZCPA0941L5 Part Data Attributes
|
XZCPA0941L5
Telemechanique Sensors
Buy Now
|
Compare Parts:
XZCPA0941L5
Telemechanique Sensors
|
Samacsys Manufacturer | Telemecanique |