Part Details for XZCP11V12L5 by Telemechanique Sensors
Overview of XZCP11V12L5 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP11V12L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7460
|
Newark | Sensor Cord, M12 5P Rcpt-Free End/16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Osisense Xz Series |Telemecanique Sensors XZCP11V12L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 | Buy Now |
DISTI #
5452-XZCP11V12L5-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$29.5400 | Buy Now |
DISTI #
996-XZCP11V12L5
|
Mouser Electronics | Sensor Cables / Actuator Cables Pre-wired M12-5 pins-5m-PUR-straight RoHS: Compliant | 0 |
|
$21.7200 / $29.2400 | Order Now |
DISTI #
75130847
|
RS | Pre wired M12 5 pins 5m PUR straight | Telemecanique Sensors XZCP11V12L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5000 | RFQ |