-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7450
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 6.6 , Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0941L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $20.7100 | Buy Now |
DISTI #
5452-XZCP0941L2-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$13.4911 / $20.6800 | Buy Now |
DISTI #
996-XZCP0941L2
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | 10 |
|
$13.4900 / $19.5600 | Buy Now |
DISTI #
70380441
|
RS | M8 2m Female Connector for use with OsiSense XU Series | Telemecanique Sensors XZCP0941L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$15.1800 / $19.7200 | Buy Now |
DISTI #
XZCP0941L2
|
TME | Connection lead, M8, PIN: 4, straight, 2m, plug, 60VAC, 4A, XZCP Min Qty: 1 | 8 |
|
$18.8000 / $21.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy