Part Details for XZCC8FCM30V by Telemechanique Sensors
Overview of XZCC8FCM30V by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCC8FCM30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7417
|
Newark | Sensor Connector, R/A 3Pos, Rcpt, Cable, Product Range:Osisense Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 |Telemecanique Sensors XZCC8FCM30V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1000 / $40.3200 | Buy Now |
DISTI #
5452-XZCC8FCM30V-ND
|
DigiKey | SENSOR CONNECTOR 75V 4AMP +OPTIO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$36.9200 | Buy Now |
DISTI #
996-XZCC8FCM30V
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR CONNECTOR 75V 4AMP RoHS: Compliant | 0 |
|
$26.6000 / $31.1600 | Order Now |
DISTI #
71435980
|
RS | Female, M8, 3-pin, elbowed connector, cable gland M9.5 x 1 | Telemecanique Sensors XZCC8FCM30V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3100 / $37.2900 | RFQ |