Part Details for XZCBDDGKME107SC2 by SunLED Group
Overview of XZCBDDGKME107SC2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCBDDGKME107SC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZCBDDGKME107SC2-ND
|
DigiKey | LED RGB CLEAR 6SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3497 / $0.4756 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Blue / Green / Red Lens: Water Clear Wavelength: 460nm / 515nm / 632nm Min.Intensity: 120 / 500 / 200 Viewing Angle: 120� Package Size: 5.0x5.0x1.5mm (PLCC6 RGB LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZCBDDGKME107SC2
XZCBDDGKME107SC2 CAD Models
XZCBDDGKME107SC2 Part Data Attributes
|
XZCBDDGKME107SC2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZCBDDGKME107SC2
SunLED Group
Triple Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue/Green/Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 198/695/317 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Peak Wavelength | 460/515/632 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |