Part Details for XZBGRBBRMERK150W by SunLED Group
Overview of XZBGRBBRMERK150W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for XZBGRBBRMERK150W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1353-1-ND
|
DigiKey | LED RGB CLEAR 0404 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3951 / $1.2300 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green / Blue / Red Lens: Water Clear Wavelength: 518nm / 461nm / 632nm Min.Intensity: 50 / 10 / 15 Viewing Angle: 150� Package Size: 1.0x1.0x0.2mm (0404 Super-Thin RGB LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZBGRBBRMERK150W
XZBGRBBRMERK150W CAD Models
XZBGRBBRMERK150W Part Data Attributes
|
XZBGRBBRMERK150W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZBGRBBRMERK150W
SunLED Group
Triple Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green/Blue/Red | |
Forward Voltage-Max | 2.3 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 79/22/29 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Peak Wavelength | 518/461/632 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |