Part Details for XYWMDE101W24V by SunLED Group
Overview of XYWMDE101W24V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for XYWMDE101W24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, Based LED , Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 1700 Viewing Angle: 20� Package Size: 10mm Wedge Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XYWMDE101W24V
XYWMDE101W24V CAD Models
XYWMDE101W24V Part Data Attributes
|
XYWMDE101W24V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XYWMDE101W24V
SunLED Group
Single Color LED, Red, Water Clear, T-4, 10mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.014 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2490.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BAG; BOX | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Viewing Angle | 20 deg |