Part Details for XYMY101W6V by SunLED Group
Overview of XYMY101W6V by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for XYMY101W6V
XYMY101W6V CAD Models
XYMY101W6V Part Data Attributes
|
XYMY101W6V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XYMY101W6V
SunLED Group
Single Color LED, Yellow, Water Clear, T-4, 10mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2490.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.8 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Viewing Angle | 20 deg |