Part Details for XY350V-3.5-3P by Xinlaiya Electronic Technology Co Ltd
Overview of XY350V-3.5-3P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY350V-3.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 7A 300V Green 18~24 Straight 3.5mm 1 1 3 Plugin,P=3.5mm Screw terminal ROHS | 5123 |
|
$0.0802 / $0.1546 | Buy Now |
|
LCSC | 1x3P 7A 300V Green 1824 Direct Insert 3.5mm 1 1 3 PluginP3.5mm Screw Terminal Blocks ROHS | 4092 |
|
$0.0752 / $0.1449 | Buy Now |