Part Details for XY2CZ105 by Telemechanique Sensors
Overview of XY2CZ105 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CZ105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7429
|
Newark | Galvanised Cable, Rope Pull Switch, Accessory Type:Galvanised Cable, For Use With:Schneider Xy2Ce Series Emergency Stop Rope Pull Switches, Product Range:Preventa Xy2 Series |Telemecanique Sensors XY2CZ105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.8900 / $269.0000 | Buy Now |
DISTI #
5452-XY2CZ105-ND
|
DigiKey | CABLE PULL SWITCH 240VAC 10A XY2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$253.2776 / $287.0500 | Buy Now |
DISTI #
996-XY2CZ105
|
Mouser Electronics | Switch Hardware CABLE PULL SWITCH 240VAC 10A XY2C | 1 |
|
$253.2700 / $279.7300 | Buy Now |
DISTI #
71435905
|
RS | CABLE PULL SWITCH 240VAC 10A XY2C | Telemecanique Sensors XY2CZ105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$282.5300 | RFQ |
DISTI #
XY2CZ105
|
TME | Rope, 50.5m Min Qty: 1 | 1 |
|
$105.8400 / $121.4400 | Buy Now |