There are no models available for this part yet.
Overview of XY2CE4A010H7 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XY2CE4A010H7 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93R4466
|
Newark | Cable Pull Switch, 165Ft, 300Vac, Cable Span:230M, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Voltage Ac Max:300V, Contact Current Ac Max:10A, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XY2CE4A010H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.4100 / $382.5700 | Buy Now | |
DISTI #
5452-XY2CE4A010H7-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$402.2300 | Buy Now | |
DISTI #
996-XY2CE4A010H7
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | 0 |
|
$303.5300 / $342.3400 | Order Now | |
DISTI #
70008116
|
RS | Switch, Cable Pull, Momentary ACTION -Left, .5 NPT | Telemecanique Sensors XY2CE4A010H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$356.0300 | RFQ |