Part Details for XY2CE2C296H7TK by Telemechanique Sensors
Results Overview of XY2CE2C296H7TK by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE2C296H7TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7411
|
Newark | Rope Pull Sw, Spst-No/Spst-Nc, 50M, 3A, Cable Span:50M, Contact Configuration:Spst-No, Spst-Nc, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,133.0100 / $1,300.3100 | Buy Now |
DISTI #
5452-XY2CE2C296H7TK-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,420.1600 | Buy Now |
DISTI #
996-XY2CE2C296H7TK
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | 0 |
|
$673.4700 / $708.9500 | Order Now |
DISTI #
75130776
|
RS | CABLE PULL SWITCH 300VAC 10A XY2CE | Telemecanique Sensors XY2CE2C296H7TK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,170.4500 | RFQ |