Part Details for XY2CE2C250TK by Telemechanique Sensors
Results Overview of XY2CE2C250TK by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE2C250TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6040
|
Newark | Garbwire Switch, 50M, Spst-Nc/No, Cable Span:50M, Contact Configuration:Spst-Nc, Spst-No, Contact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$341.1400 | Buy Now |
DISTI #
5452-XY2CE2C250TK-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$899.6100 | Buy Now |
DISTI #
996-XY2CE2C250TK
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | 0 |
|
$407.8700 / $429.3600 | Order Now |
DISTI #
75130771
|
RS | CABLE PULL SWITCH 300VAC 10A XY2CE | Telemecanique Sensors XY2CE2C250TK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$802.5000 | RFQ |
DISTI #
85536370
|
Verical | XY2CE2C250TK Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$711.5290 | Buy Now |
DISTI #
XY2CE2C250TK
|
TME | Safety switch: singlesided rope switch, XY2CE, -25÷70°C, metal Min Qty: 1 | 0 |
|
$268.5200 / $309.8300 | RFQ |