Part Details for XY2CE1A250 by Telemechanique Sensors
Overview of XY2CE1A250 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE1A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XY2CE1A250-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$349.2832 / $403.4800 | Buy Now |
DISTI #
996-XY2CE1A250
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE | 2 |
|
$365.5400 / $384.8000 | Buy Now |
DISTI #
70007858
|
RS | Cable Pull Switch, Emergency Stop, Up to 165ft, Steel Housing, XY2C Series | Telemecanique Sensors XY2CE1A250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$395.6800 | Buy Now |
DISTI #
XY2CE1A250
|
TME | Safety switch: singlesided rope switch, NC + NO, XY2CE, -25÷70°C Min Qty: 1 | 1 |
|
$325.7500 / $375.1100 | Buy Now |