Part Details for XY2CE1A250 by Schneider Electric
Overview of XY2CE1A250 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE1A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7571
|
Newark | Rope Pull Sw, Spst-No/Spst-Nc, 70M, 3A, Cable Span:70M, Contact Configuration:Spst-No, Spst-Nc, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma |Schneider Electric XY2CE1A250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.9100 / $435.5800 | Buy Now |