Part Details for XY256R-A(7.62)-8PIN by Xinya Electronics Co Ltd
Overview of XY256R-A(7.62)-8PIN by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY256R-A(7.62)-8PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-LK-8
|
TME | Terminal: spade terminal strip, 6.3mm, THT, 250V, angled 90°, 12A Min Qty: 1 | 1758 |
|
$0.5080 / $0.9400 | Buy Now |