Part Details for XY2500V-F-3.5-7P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500V-F-3.5-7P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XY2500V-F-3.5-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 7 Straight pin 1 3.5mm 1x7P Green Board Edge/Receptacle-Close Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 160 |
|
$0.0737 / $0.1446 | Buy Now |
|
LCSC | 300V 8A 7 Straight Needle 1 3.5mm 1x7P Green Receptacle-Close PluginP3.5mm Pluggable System Terminal Block ROHS | 35 |
|
$0.1098 / $0.2057 | Buy Now |