Part Details for XY2500V-D-5.08-10P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500V-D-5.08-10P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for XY2500V-D-5.08-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 10 Straight pin 1 5.08mm 1x10P Green Board Edge/Receptacle-Close Plugin,P=5.08mm Pluggable System Terminal Block ROHS | 3221 |
|
$0.1161 / $0.2232 | Buy Now |
|
LCSC | 300V 15A 10 Straight Needle Brass 1 5.08mm 1x10P Green Receptacle-Close Tin PluginP5.08mm Pluggable System Terminal Block ROHS | 2661 |
|
$0.1209 / $0.2325 | Buy Now |