Part Details for XY2500V-B-5.00-5P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500V-B-5.00-5P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500V-B-5.00-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15A 5 Straight Needle 1 5mm 1x5P Green Receptacle-Close PluginP5mm Pluggable System Terminal Block ROHS | 3251 |
|
$0.0492 / $0.0723 | Buy Now |