Part Details for XY2500R-B-5.00-2P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500R-B-5.00-2P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500R-B-5.00-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15A 2 Bend Brass 1 5mm 1x2P Green Board Edge/Receptacle-Close Tin Push-PullP5mm Pluggable System Terminal Block ROHS | 5371 |
|
$0.0292 / $0.0522 | Buy Now |