Part Details for XY2500F-T-2.5-3P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500F-T-2.5-3P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500F-T-2.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 125V 4A 3 0.5 1 20~28 2.5mm 1x3P Green Plug P=2.5mm Pluggable System Terminal Block ROHS | 2185 |
|
$0.3060 / $0.4253 | Buy Now |