There are no models available for this part yet.
Overview of XY2500F-F-3.5-6P by Xinlaiya Electronic Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XY2500F-F-3.5-6P by Xinlaiya Electronic Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 6 1.5 1 16~28 3.5mm 1x6P Green Plug P=3.5mm Pluggable System Terminal Block ROHS | 1507 |
|
$0.3063 / $0.5660 | Buy Now | ||
LCSC | 1.5 1 1628 3.5mm 300V 8A 6 Phosphor Bronze 1x6P Green Plug Nickel P3.5mm Pluggable System Terminal Block ROHS | 1503 |
|
$0.3191 / $0.5896 | Buy Now |