Part Details for XY2500F-BVS-2P by Xinya Electronics Co Ltd
Overview of XY2500F-BVS-2P by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500F-BVS-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5102VS
|
Maritex | Pluggable terminal block, 5.08mm pitch, 2-ways, female, for wire 2.5mm2, wire insertion direction 90� to plug-in direction, p.bronze contacts, brass cage, UL 250V/12A Min Qty: 1 Package Multiple: 1 | 344 |
|
$0.0890 / $0.1130 | Buy Now |