Part Details for XY2500F-BS-5.08-5P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500F-BS-5.08-5P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500F-BS-5.08-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | P=5.08mm Pluggable System Terminal Block ROHS | 1200 |
|
$0.2428 / $0.4478 | Buy Now |
|
LCSC | 300V 15A 5 2.5 1 1228 5.08mm 1x5P Green Plug Screw Fixing P5.08mm Pluggable System Terminal Block ROHS | 1165 |
|
$0.2529 / $0.4665 | Buy Now |