Part Details for XXW54P3HPL01DM6 by Telemechanique Sensors
Overview of XXW54P3HPL01DM6 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XXW54P3HPL01DM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0791
|
Newark | Sensor, Ultrasonic, 3M, 50Deg, 48Khz, Frequency:48Khz, Operating Temperature Min:-40°C, Operating Temperature Max:70°C, Beam Divergence:50°, Product Range:Xx Series, Sensing Range Max:3M Rohs Compliant: Yes |Telemecanique Sensors XXW54P3HPL01DM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$318.8900 | Buy Now |
DISTI #
5452-XXW54P3HPL01DM6-ND
|
DigiKey | ULTRASONIC SENS DIA 54 3M 0.5 4. Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$376.6300 | Buy Now |
DISTI #
996-XXW54P3HPL01DM6
|
Mouser Electronics | Proximity Sensors Ultrasonic Sensor, Dia 54MM, 3 Meter, 0.5 - 4.5 V | 0 |
|
$406.1400 / $426.4400 | Order Now |
DISTI #
74744845
|
RS | Ultrasonic sensor, plastic, Wide Beam 54, 3m, 0.54.5V, PNP, 0.15m cable | Telemecanique Sensors XXW54P3HPL01DM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$400.8500 / $426.4400 | RFQ |