There are no models available for this part yet.
Overview of XXTF1A8M12L by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XXTF1A8M12L by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC8752
|
Newark | Ultrasonic Sensor, 200Mm, 24Vdc, Frequency:500Khz, Operating Temperature Min:-20°C, Operating Temperature Max:65°C, Beam Divergence:10°, Product Range:Osisense Xx Series, Sensing Range Max:200Mm Rohs Compliant: Yes |Telemecanique Sensors XXTF1A8M12L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.1400 / $209.2200 | Buy Now | |
DISTI #
5452-XXTF1A8M12L-ND
|
DigiKey | ULTRASONICSENSORTRANSMITTER24VDC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$204.8700 | Buy Now | |
DISTI #
75130743
|
RS | ULTRASONICSENSORTRANSMITTER24VDC | Telemecanique Sensors XXTF1A8M12L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$248.9400 | RFQ |