Part Details for XXA18P1PM12 by Telemechanique Sensors
Overview of XXA18P1PM12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XXA18P1PM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7361
|
Newark | Ultrasonic Sensor, 7Deg, 1M, Sensing Range Max:1M, Frequency:200Khz, Sensitivity:-, Operating Temperature Min:-25°C, Operating Temperature Max:70°C, Beam Divergence:7°, Product Range:Osisense Xx Series |Telemecanique Sensors XXA18P1PM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.1200 / $287.6300 | Buy Now |
DISTI #
5452-XXA18P1PM12-ND
|
DigiKey | ULTRASONIC SENSORS XX, ULTRASONI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$263.4000 | Buy Now |
DISTI #
996-XXA18P1PM12
|
Mouser Electronics | Proximity Sensors ULTRASONIC SENS PL CYL DIA 18 ANG 1M PNP | 0 |
|
$263.3900 / $263.4000 | Order Now |
DISTI #
71985317
|
RS | ULTRASONIC SENSOR, S PL CYL DIA 18 ANG 1M PNP | Telemecanique Sensors XXA18P1PM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$269.7600 | RFQ |