Part Details for XX930A2A1M12 by Telemechanique Sensors
Overview of XX930A2A1M12 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XX930A2A1M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8788
|
Newark | Ultrasonic Sensor, 2M, 24Vdc, Frequency:200Khz, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Beam Divergence:10°, Product Range:Osisense Xx Series, Sensing Range Max:2M Rohs Compliant: Yes |Telemecanique Sensors XX930A2A1M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.0300 / $770.2000 | Buy Now |