Part Details for XX918A3F1M12 by Telemechanique Sensors
Overview of XX918A3F1M12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XX918A3F1M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3701
|
Newark | Ultrasonic Sensor, 300Khz, 500Mm, Sensing Range Max:500Mm, Frequency:300Khz, Sensitivity:-, Operating Temperature Min:-20°C, Operating Temperature Max:65°C, Beam Divergence:6°, Product Range:Osisense Xx Series Rohs Compliant: Yes |Telemecanique Sensors XX918A3F1M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3000 / $206.6300 | Buy Now |
DISTI #
5452-XX918A3F1M12-ND
|
DigiKey | ULTRASONIC SENSORS XX, ULTRASONI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$164.0670 / $178.9800 | Buy Now |
DISTI #
996-XX918A3F1M12
|
Mouser Electronics | Proximity Sensors ULTRASONIC ANALOG SENSOR | 22 |
|
$170.2100 / $177.2800 | Buy Now |
DISTI #
70380328
|
RS | Ultrasonic Proximity Sensor, 0.5m, Barrel, 4-P M12, OsiSense XX Series | Telemecanique Sensors XX918A3F1M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$162.4800 / $182.5600 | Buy Now |
DISTI #
XX918A3F1M12
|
TME | Sensor: ultrasonic, straight, Range: 0÷0.5m, 0-10V analogue, PIN: 4 Min Qty: 1 | 1 |
|
$299.2000 / $321.4400 | Buy Now |