Part Details for XX1003-QC-0N0T by Mimix Broadband
Overview of XX1003-QC-0N0T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for XX1003-QC-0N0T
XX1003-QC-0N0T CAD Models
XX1003-QC-0N0T Part Data Attributes:
|
XX1003-QC-0N0T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XX1003-QC-0N0T
Mimix Broadband
Frequency Doubler, 14000MHz Min, 34000MHz Max, 5 X 5 MM, ROHS COMPLIANT, QFN, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 4 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 14000 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Matte Tin (Sn) |