Part Details for XWA065018A-11A by Inventus Power
Overview of XWA065018A-11A by Inventus Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for XWA065018A-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-XWA065018A-11A-ND
|
DigiKey | 65 WATT MEDICAL/ITE DESKTOP POWE Min Qty: 1 Lead time: 39 Weeks Container: Box |
74 In Stock |
|
$27.9374 / $32.1300 | Buy Now |
DISTI #
680-XWA065018A-11A
|
Mouser Electronics | Desktop AC Adapters 65 WATT 18V 3.611A Medical GaN (NO AC INPUT CORD, CLASS I) RoHS: Compliant | 0 |
|
$29.1000 | Order Now |
DISTI #
V36:1790_28706125
|
Arrow Electronics | Plug-In Adapter Single-OUT 18V 3.611A 65W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2403 | Americas - 80 |
|
$31.4900 | Buy Now |
DISTI #
83142038
|
Verical | Plug-In Adapter Single-OUT 18V 3.611A 65W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 80 |
|
$31.4900 | Buy Now |