Part Details for XW6T-COM1.5X40YL by OMRON Industrial Automation
Overview of XW6T-COM1.5X40YL by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller |
Price & Stock for XW6T-COM1.5X40YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW6T-COM1.5X40YL-ND
|
DigiKey | COM TERM BLK 1_5MM 20PN YEL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$46.4000 | Buy Now |
DISTI #
OMIXW6T-COM1.5X40YL
|
Heilind Electronics | COM TERM BLK 1_5MM 20PN YEL XW6TCOM15X40YL | Americas - 0 in Stock |
|
Buy Now |