Part Details for XW5Z-S2.5LB-51-60 by OMRON Industrial Automation
Overview of XW5Z-S2.5LB-51-60 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5Z-S2.5LB-51-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10387-ND
|
DigiKey | TB LABEL 2.5MM MARKING 51-60 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
93 In Stock |
|
$0.9724 / $1.5300 | Buy Now |
DISTI #
OMIXW5Z-S2.5LB-51-60
|
Heilind Electronics | TB LABEL 2.5MM MARKING 51-60 XW5ZS25LB5160 | Americas - 0 in Stock |
|
Buy Now |