Part Details for XW5T-S2.5-1.1-2 by OMRON Corporation
Overview of XW5T-S2.5-1.1-2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5T-S2.5-1.1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8992
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:500V, No. Of Levels:2, Product Rohs Compliant: Yes |Omron XW5T-S2.5-1.1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 | Buy Now |
DISTI #
XW5TS25112
|
Avnet Americas | TERMBLK SCREW 2.5MM 1:1 2TIER - Bulk (Alt: XW5TS25112) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2864 / $3.6909 | Buy Now |
DISTI #
653-XW5TS2.51.12
|
Mouser Electronics | DIN Rail Terminal Blocks TermBlk Screw 2.5mm 1:1 2tier | 41 |
|
$3.1200 / $5.5600 | Buy Now |