There are no models available for this part yet.
Overview of XW5T-P1.5-2.2-1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XW5T-P1.5-2.2-1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XW5TP15221
|
Avnet Americas | TERMBLK PUSHIN 1.5MM 2:2 1TIER - Bulk (Alt: XW5TP15221) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4402 / $2.9203 | Buy Now | |
DISTI #
653-XW5TP1.52.21
|
Mouser Electronics | DIN Rail Terminal Blocks TermBlk PushIn 1.5mm, 2:2 1tier RoHS: Compliant | 20 |
|
$2.5100 / $4.6600 | Buy Now | |
DISTI #
C1S541201363319
|
Chip1Stop | Terminal Blocks Container: Bulk | 100 |
|
$1.6100 / $4.4700 | Buy Now |
CAD Models for XW5T-P1.5-2.2-1 by OMRON Corporation
Part Data Attributes for XW5T-P1.5-2.2-1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|