Part Details for XW5S-P4.0-5RD by OMRON Corporation
Overview of XW5S-P4.0-5RD by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5S-P4.0-5RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5SP405RD
|
Avnet Americas | SHRT BAR 4MM 5 POLE RED - Bulk (Alt: XW5SP405RD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7647 / $5.7020 | Buy Now |
DISTI #
653-XW5SP4.05RD
|
Mouser Electronics | Terminal Block Tools & Accessories Shrt Bar 4mm 5 pole Red | 0 |
|
$6.4600 / $8.3200 | Order Now |
Part Details for XW5S-P4.0-5RD
XW5S-P4.0-5RD CAD Models
XW5S-P4.0-5RD Part Data Attributes
|
XW5S-P4.0-5RD
OMRON Corporation
Buy Now
|
Compare Parts:
XW5S-P4.0-5RD
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |