Part Details for XW4N24D2A by OMRON Corporation
Overview of XW4N24D2A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N24D2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4N24D2A
|
Avnet Americas | Connector Pluggable Terminal Block Plug 24 Position 3.5mm Push-In Straight Cable Mount 8A - Trays (Alt: XW4N24D2A) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$16.7149 / $18.8514 | Buy Now |
DISTI #
000000000006328555
|
Sager | Pluggable Terminal Blocks Min Qty: 35 | 0 |
|
$17.4600 / $18.4800 | Buy Now |