Part Details for XW4N-22D2-A by OMRON Electronic Components LLC
Overview of XW4N-22D2-A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RH5Z0622D20GZO#ADO | Renesas Electronics Corporation | RTD60 Series Silicon Based Thermopile Detector | |
RH5Z1222D20GZO#ADO | Renesas Electronics Corporation | RTD120 Series Silicon Based Thermopile Detector |
Price & Stock for XW4N-22D2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0556
|
Newark | Terminal Block, Pluggable, 22Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:22Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In Lock, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Omron Electronic Components XW4N-22D2-A RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $18.7300 | Buy Now |
DISTI #
39-XW4N-22D2-A-ND
|
DigiKey | SOCKET,DOUBLE-ROW,,GOLD, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
42 In Stock |
|
$15.7681 / $19.4500 | Buy Now |
DISTI #
72385050
|
RS | PCB Socket, Push-In, 3.5mm, Double-Row, 22 Position, Straight, Gold, XW4 Series | Omron Electronic Components XW4N-22D2-A RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5200 / $18.1500 | RFQ |
DISTI #
OMRXW4N-22D2-A
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9900 / $20.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9900 / $20.3600 | Buy Now |