Part Details for XW4N-18D2-S by OMRON Electronic Components LLC
Overview of XW4N-18D2-S by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N-18D2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0551
|
Newark | Terminal Block, Pluggable, 18Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:18Positions, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:8A, Rated Voltage:160V, Product Range:Xw4N Series Rohs Compliant: Yes |Omron Electronic Components XW4N-18D2-S RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $12.7700 | Buy Now |
DISTI #
39-XW4N-18D2-S-ND
|
DigiKey | SOCKET,DOUBLE-ROW,,GOLD, Min Qty: 1 Lead time: 26 Weeks Container: Tray |
13 In Stock |
|
$11.2262 / $21.5500 | Buy Now |
DISTI #
72384980
|
RS | PCB Socket, Push-In, 3.5mm, Double-Row, 18 Position, Straight, Tin, XW4 Series | Omron Electronic Components XW4N-18D2-S RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8900 / $14.8600 | RFQ |
DISTI #
OMRXW4N-18D2-S
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $16.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2500 / $16.3300 | Buy Now |