-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0510
|
Avnet Americas | Connector Shrouded Header 40 Position 3.5mm Solder Right Angle Through Hole - Bulk (Alt: 28AJ0510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 15 Partner Stock |
|
$13.7600 / $16.4400 | Buy Now |
DISTI #
XW4M40D2H1DA
|
Avnet Americas | Connector Shrouded Header 40 Position 3.5mm Solder Right Angle Through Hole - Trays (Alt: XW4M40D2H1DA) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$9.2247 / $10.9818 | Buy Now |
DISTI #
653-XW4M-40D2-H1DA
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Double-row,THR Right-angle,Gold RoHS: Compliant | 15 |
|
$11.0800 / $15.8600 | Buy Now |
DISTI #
77322802
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$20.4889 / $20.9545 | Buy Now |
DISTI #
61352575
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 6 Package Multiple: 1 Date Code: 2101 | Americas - 20 |
|
$14.9221 | Buy Now |
|
Quest Components | 16 |
|
$16.6667 / $20.2703 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 20 |
|
$9.0090 / $13.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XW4M-40D2-H1DA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4M-40D2-H1DA
OMRON Corporation
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 40 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |