Part Details for XW4M-32D2-V1DA by OMRON Corporation
Overview of XW4M-32D2-V1DA by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4M-32D2-V1DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0500
|
Avnet Americas | Connector Shrouded Header 32 Position 3.5mm Solder Straight Through Hole - Bulk (Alt: 28AJ0500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 20 Partner Stock |
|
$10.7000 / $13.9600 | Buy Now |
DISTI #
XW4M32D2V1DA
|
Avnet Americas | Connector Shrouded Header 32 Position 3.5mm Solder Straight Through Hole - Trays (Alt: XW4M32D2V1DA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$7.8609 / $9.3582 | Buy Now |
DISTI #
653-XW4M-32D2-V1DA
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Double-row,THR Straight,Gold RoHS: Compliant | 20 |
|
$8.3800 / $13.8600 | Buy Now |
DISTI #
77321925
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$12.4328 / $13.4198 | Buy Now |
DISTI #
68029311
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 18 Package Multiple: 1 | Americas - 20 |
|
$4.4252 | Buy Now |
Part Details for XW4M-32D2-V1DA
XW4M-32D2-V1DA CAD Models
XW4M-32D2-V1DA Part Data Attributes
|
XW4M-32D2-V1DA
OMRON Corporation
Buy Now
|
Compare Parts:
XW4M-32D2-V1DA
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |