Part Details for XW4M-30D2-V1DA by OMRON Electronic Components LLC
Overview of XW4M-30D2-V1DA by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4M-30D2-V1DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0496
|
Newark | Terminal Block, Header, 30Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:30Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:Xw4M Series Rohs Compliant: Yes |Omron Electronic Components XW4M-30D2-V1DA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $12.3400 | Buy Now |
DISTI #
39-XW4M-30D2-V1DA-ND
|
DigiKey | PLUG,DOUBLE-ROW,STRAIGHT,GOLD,TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
52 In Stock |
|
$7.4476 / $15.4800 | Buy Now |
DISTI #
72385028
|
RS | PCB Plug, Push-In, 3.5mm, Double-Row, 30 Position, Straight, Gold, XW4 Series | Omron Electronic Components XW4M-30D2-V1DA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $9.4500 | RFQ |
DISTI #
OMRXW4M-30D2-V1DA
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0100 / $9.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0100 / $9.5800 | Buy Now |