Part Details for XW4M-16D1-H1DS by OMRON Corporation
Overview of XW4M-16D1-H1DS by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4M-16D1-H1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4M16D1H1DS
|
Avnet Americas | Connector Shrouded Header 16 Position 3.5mm Solder Right Angle Through Hole - Trays (Alt: XW4M16D1H1DS) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$5.0274 / $5.9850 | Buy Now |
DISTI #
28AJ0459
|
Avnet Americas | Connector Shrouded Header 16 Position 3.5mm Solder Right Angle Through Hole - Bulk (Alt: 28AJ0459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 20 Partner Stock |
|
$7.2000 / $9.4600 | Buy Now |
DISTI #
653-XW4M-16D1-H1DS
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Single-row,THR Right-angle,Tin RoHS: Compliant | 0 |
|
$5.3900 / $9.2700 | Order Now |
DISTI #
77323295
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 11 Package Multiple: 1 | Americas - 40 |
|
$7.8657 / $8.5191 | Buy Now |
DISTI #
61352595
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 10 Package Multiple: 1 Date Code: 2101 | Americas - 30 |
|
$7.9816 / $8.3679 | Buy Now |
|
Quest Components | 24 |
|
$10.1580 / $11.4278 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 30 |
|
$5.0790 / $7.3070 | Buy Now |
Part Details for XW4M-16D1-H1DS
XW4M-16D1-H1DS CAD Models
XW4M-16D1-H1DS Part Data Attributes
|
XW4M-16D1-H1DS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4M-16D1-H1DS
OMRON Corporation
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |