Part Details for XW4M-10D2-V1DS by OMRON Corporation
Overview of XW4M-10D2-V1DS by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RH5Z1210D20GZO#ADO | Renesas Electronics Corporation | RTD120 Series Silicon Based Thermopile Detector | |
R7FA6E10D2CNE#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33, Entry-Line with High Performance & Streamlined Connectivity | |
RH5Z0610D20GZO#ADO | Renesas Electronics Corporation | RTD60 Series Silicon Based Thermopile Detector |
Price & Stock for XW4M-10D2-V1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4M10D2V1DS
|
Avnet Americas | Connector Shrouded Header 10 Position 3.5mm Solder Straight Through Hole - Trays (Alt: XW4M10D2V1DS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.3419 / $6.3594 | Buy Now |
DISTI #
653-XW4M-10D2-V1DS
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Double-row,THR Straight,Tin RoHS: Compliant | 0 |
|
$5.5600 / $10.1000 | Order Now |
DISTI #
E02:0323_18512364
|
Arrow Electronics | Push-in Terminal Block PCB Connector Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2251 | Europe - 35 |
|
$4.8228 / $7.0197 | Buy Now |
DISTI #
73553280
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 10 Package Multiple: 5 Date Code: 2340 | Americas - 100 |
|
$7.5530 / $10.5950 | Buy Now |
DISTI #
67372231
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 34 |
|
$5.4800 / $7.1888 | Buy Now |
DISTI #
C1S541201643899
|
Chip1Stop | Connector Other | 35 |
|
$6.1000 / $11.1000 | Buy Now |