There are no models available for this part yet.
Overview of XW4M-08D2-V1DS by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XW4M-08D2-V1DS by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AJ0429
|
Avnet Americas | Connector Shrouded Header 8 Position 3.5mm Solder Straight Through Hole - Bulk (Alt: 28AJ0429) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 58 Partner Stock |
|
$8.1300 / $9.7100 | Buy Now | |
DISTI #
XW4M08D2V1DS
|
Avnet Americas | Connector Shrouded Header 8 Position 3.5mm Solder Straight Through Hole - Trays (Alt: XW4M08D2V1DS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.1166 / $6.0912 | Buy Now | |
DISTI #
653-XW4M-08D2-V1DS
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Double-row,THR Straight,Tin RoHS: Compliant | 53 |
|
$5.4800 / $9.4300 | Buy Now | |
DISTI #
77322206
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 15 Package Multiple: 1 | Americas - 60 |
|
$8.5522 / $8.7481 | Buy Now | |
DISTI #
69105245
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 13 Package Multiple: 1 | Americas - 58 |
|
$5.8859 / $6.3937 | Buy Now | |
DISTI #
61352601
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 12 Package Multiple: 1 Date Code: 2101 | Americas - 29 |
|
$6.4973 / $6.7890 | Buy Now | |
Quest Components | 23 |
|
$7.9880 / $11.9820 | Buy Now | |||
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 29 |
|
$3.9940 / $5.7470 | Buy Now |
CAD Models for XW4M-08D2-V1DS by OMRON Corporation
Part Data Attributes for XW4M-08D2-V1DS by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
8
|
Rated Current
|
8 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; IEC; UL
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|