Part Details for XW4M-05D1-H1DS by OMRON Corporation
Overview of XW4M-05D1-H1DS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4M-05D1-H1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4M05D1H1DS
|
Avnet Americas | Connector Shrouded Header 5 Position 3.5mm Solder Right Angle Through Hole - Trays (Alt: XW4M05D1H1DS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.7129 / $5.6106 | Buy Now |
DISTI #
653-XW4M-05D1-H1DS
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Single-row,THR Right-angle,Tin RoHS: Compliant | 0 |
|
$4.5400 / $5.7400 | Order Now |
DISTI #
67207328
|
Verical | Push-in Terminal Block PCB Connector Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 50 |
|
$4.0578 / $4.8326 | Buy Now |
Part Details for XW4M-05D1-H1DS
XW4M-05D1-H1DS CAD Models
XW4M-05D1-H1DS Part Data Attributes
|
XW4M-05D1-H1DS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4M-05D1-H1DS
OMRON Corporation
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |