There are no models available for this part yet.
Overview of XW4L-06A1-V1 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
144-06A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT |
Price & Stock for XW4L-06A1-V1 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z5639CT-ND
|
DigiKey | TERM BLK 6POS TOP ENT 2.54MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$1.7938 / $3.7500 | Buy Now | |
DISTI #
70822460
|
RS | PCB Terminal Block | Omron Electronic Components XW4L-06A1-V1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.2200 | RFQ | |
DISTI #
OMRXW4L-06A1-V1
|
Heilind Electronics | PCB TERMINAL BLOCK CONNECTORS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $2.7200 | Buy Now |