Part Details for XW4K-02A1-V1 by OMRON Electronic Components LLC
Overview of XW4K-02A1-V1 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4K-02A1-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5628CT-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
746 In Stock |
|
$0.5915 / $1.8000 | Buy Now |
DISTI #
70822445
|
RS | PCB Terminal Block | Omron Electronic Components XW4K-02A1-V1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
DISTI #
OMRXW4K-02A1-V1
|
Heilind Electronics | PCB TERMINAL BLOCK CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6230 / $0.9230 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6230 / $0.9230 | Buy Now |