Part Details for XW4B-05C4-TF-D by OMRON Industrial Automation
Overview of XW4B-05C4-TF-D by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4B-05C4-TF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10213-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
258 In Stock |
|
$34.6752 / $37.2800 | Buy Now |
DISTI #
OMIXW4B-05C4-TF-D
|
Heilind Electronics | DEVICENET CONN., THRU WIR | Americas - 0 in Stock |
|
$43.9538 / $57.1400 | Buy Now |
DISTI #
3440816
|
Farnell | CONTROLLERS ACCESSORIES RoHS: Compliant Min Qty: 25 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$49.4109 | Buy Now |