Part Details for XW2Z-200X by OMRON Industrial Automation
Overview of XW2Z-200X by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW2Z-200X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0577
|
Newark | Nc Card 2M Terminal Block Cabl |Omron Industrial Automation XW2Z-200X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1900 / $145.3400 | Buy Now |
DISTI #
XW2Z-200X-ND
|
DigiKey | CABLE ASSEMBLY I/O 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.3100 | Buy Now |
DISTI #
71164623
|
RS | NC Card 2m Terminal block cabl | Omron Automation XW2Z-200X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5900 / $89.3100 | RFQ |
DISTI #
OMIXW2Z-200X
|
Heilind Electronics | NC CARD 2M TERMINAL BLOCK CABL XW2Z200X | Americas - 0 in Stock |
|
Buy Now |